- Home ›
- All Products›
- 1SNK706060R0000
1SNK706060R0000
TE Connectivity / ABB Entrelec
ZK4-YL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZK4-YL
Search Keywords: 1SNK706060R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK706060R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
IP Rating:IP20
-
Primary Product Color:Yellow
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
-
Number of Circuits:1
-
Voltage Rating (CSA):600 V
-
Housing Material:Polyamide
-
Number of Levels:1
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Product Height:55.3 mm
-
Current Rating (UL):30 A
-
Voltage Rating (IEC):1000 V
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Block Function:Feed-Through
-
Product Length:41.1 mm
-
Number of Positions:2
-
Gauge Type:2.9 mm Dia.
-
Current Rating (CSA):30 A
-
Current Rating (IEC):32 A
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Power Loss:1 W
-
UL Flammability Rating:UL 94V-0
-
Product Depth:41.1 mm
-
Connector Mounting Type:DIN Rail
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.236 in, 6 mm
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:26 – 18 AWG, .5 – 1 mm²
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:26 – 12 AWG, .5 – 4 mm²
-
Tool Size:.138 in, 3.5 mm
-
Wire Stripping Length:.492 in, 12.5 mm
-
Product Weight:7.9 g, .311 oz
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Ships today, if you order in
Minimum Order Quantity:
61
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
61
$1.2500
250
$1.0159
500
$0.9710
1,000
$0.9292
2,500
$0.8905
5,000
$0.8670
7,500
$0.8650
10,000 +
$0.8558
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments