- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK705960R0000
1SNK705960R0000
TE Connectivity / ABB Entrelec
EK2.5-D2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EK2.5-D2
Search Keywords: 1SNK705960R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK705960R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Plastic & Resin Material Type:Polyamide
-
Product Weight:4.43 g, .156 oz
-
UL Flammability Rating:UL 94V-0
-
Product Depth:2.078 in, 52.8 mm
-
Product Spacing:.079 in, 2 mm
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Primary Product Color:Dark Gray
-
IP Rating:IP20
-
For Use with Block or Strip Style:PI-Spring Terminal Blocks
-
Insulating Accessory Type:End Section Cover
-
Product Height:3.002 in, 76.25 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,327
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
20
$1.433
260
$0.988
500
$0.933
1,000
$0.913
2,500
$0.884
5,000
$0.882
7,500
$0.880
10,000 +
$0.878
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT