- Home ›
- All Products›
- 1SNK705913R0000
1SNK705913R0000
TE Connectivity / ABB Entrelec
EK2.5-S-4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EK2.5-S-4P
Search Keywords: 1SNK705913R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK705913R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
UL Flammability Rating:UL 94V-0
-
Compatible with Block or Strip Type:PI-Spring Terminal Blocks
-
Insulating Accessory Type:End Section Cover
-
Primary Product Color:Dark Gray
-
Product Depth:1.291 in, 32.8 mm
-
Product Spacing:.158 in, 2 mm
-
Product Height:3.382 in, 85.9 mm
-
Product Weight:3.94 g, .139 oz
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Primary Product Material:Polyamide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
20
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
40
$0.787
260
$0.640
1,000
$0.611
2,500
$0.561
5,000
$0.560
7,500
$0.546
10,000
$0.545
15,000 +
$0.539
Click for Quote
Log in
to unlock special pricing