- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK705911R0000
1SNK705911R0000
TE Connectivity / ABB Entrelec
EK2.5-3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EK2.5-3P
Search Keywords: 1SNK705911R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK705911R0000
-
Alias/AKA:EK2.5-3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.079 in, 2 mm
-
Product Depth:1.319 in, 33.5 mm
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Dark Gray
-
Product Weight:3.42 g, .121 oz
-
IP Rating:IP20
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Insulating Accessory Type:End Section Cover
-
For Use with Block or Strip Style:PI-Spring Terminal Blocks
-
Product Height:2.588 in, 65.73 mm
-
Plastic & Resin Material Type:Polyamide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
20
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
40
$0.7227
260
$0.6061
1,000
$0.5608
2,500
$0.4178
5,000
$0.4006
7,500
$0.3996
10,000
$0.3899
15,000 +
$0.3889
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT