- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1SNK705710R0000
1SNK705710R0000
TE Connectivity / ABB Entrelec
PI-Spring Clamp Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PI-Spring Clamp Terminal Block
Search Keywords: 1SNK705710R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK705710R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Modular Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:5.2 mm
-
Number of Circuits:13829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:1/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:-55 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
125
$5.79
250
$3.56
375
$2.82
500 +
$2.76
Click for Quote
Log in
to unlock special pricing