- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK705513R0000
1SNK705513R0000
TE Connectivity / ABB Entrelec
ZK2.5-L-N-PE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZK2.5-L-N-PE
Search Keywords: 1SNK705513R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK705513R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Power Loss:1.6 W
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
-
Housing Material:Polyamide
-
Rated Cross Section:12 AWG, 2.5 mm²
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.205 in, 5.2 mm
-
Number of Positions:6
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:3
-
Voltage Rating (CSA):300 V
-
Tool Size:.138 in, 3.5 mm
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:26 – 20 AWG, .22 – .5 mm²
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Product Height:101.9 mm
-
Block Function:Feed-Through & Ground
-
Product Depth:73.34 mm
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Connector Mounting Type:DIN Rail
-
Voltage Rating (IEC):500 V
-
IP Rating:IP20
-
Number of Circuits:3
-
Current Rating (IEC):22 A
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Current Rating (CSA):20 A
-
Current Rating (UL):20 A
-
Primary Product Color:Gray
-
Dielectric Test Voltage:2000 V
-
Wire Stripping Length:.433 in, 11 mm
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Weight:21.38 g, .842 oz
-
Gauge Type:A2 / 2.3 mm Dia.
-
Product Length:73.34 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:26 – 14 AWG, .22 – 2.5 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
25
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$6.259
25
$5.690
50
$5.520
100
$5.270
250
$5.040
500
$4.830
1,000
$4.710
2,500
$4.590
5,000 +
$4.530
Click for Quote
Log in
to unlock special pricing