- Home ›
- All Products›
- 1SNK705212R0000
1SNK705212R0000
TE Connectivity / ABB Entrelec
ZK2.5-D2-PE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZK2.5-D2-PE
Search Keywords: 1SNK705212R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK705212R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Circuits:2
-
Number of Levels:2
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
-
Housing Material:Polyamide
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Product Depth:60.3 mm
-
Current Rating (UL):20 A
-
Number of Positions:4
-
Product Height:84.6 mm
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Voltage Rating (IEC):800 V
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:DIN Rail
-
Primary Product Color:Gray
-
Voltage Rating (CSA):600 V
-
Current Rating (IEC):24 A
-
Gauge Type:A2 / 2.3 mm Dia.
-
Product Length:60.3 mm
-
IP Rating:IP20
-
Power Loss:.8 W
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Product Weight:15.7 g, .618 oz
-
Tool Size:.138 in, 3.5 mm
-
Product Spacing:.205 in, 5.2 mm
-
Wire Stripping Length:.433 in, 11 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:26 – 14 AWG, .22 – 2.5 mm²
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:26 – 20 AWG, .22 – .5 mm²
-
Block Function:Feed-Through & Ground
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
20
$5.88
40
$5.69
100
$5.44
260
$5.20
500
$4.47
1,000
$4.35
2,500
$4.24
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing