- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK705030R0000
1SNK705030R0000
TE Connectivity / ABB Entrelec
ZK2.5-OR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZK2.5-OR
Search Keywords: 1SNK705030R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK705030R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wire Stripping Length:.433 in, 11 mm
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Tool Size:.138 in, 3.5 mm
-
Rated Cross Section:12 AWG, 2.5 mm²
-
Product Depth:40.2 mm
-
Housing Color:Orange
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Current Rating (IEC):24 A
-
Housing Material:Polyamide
-
Block Configuration:Feed-Through
-
Number of Positions:2
-
Product Weight:5.5 g, .217 oz
-
IP Rating:IP20
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:26 – 14 AWG, .22 – 2.5 mm²
-
Current Rating (CSA):20 A
-
Product Length:40.2 mm
-
Voltage Rating (CSA):600 V
-
Connector Mounting Type:DIN Rail
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:26 – 20 AWG, .22 – .5 mm²
-
Current Rating (UL):20 A
-
Number of Circuits:1
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Height:50.9 mm
-
Gauge Type:A2 / 2.3 mm Dia.
-
Dielectric Test Voltage:2200 V
-
Power Loss:1 W
-
Number of Levels:1
-
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:26 – 12 AWG, .2 – 4 mm²
-
Voltage Rating (IEC):1000 V
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Product Spacing:.205 in, 5.2 mm
-
UL Flammability Rating:UL 94V-0
-
Modular Terminal Block Product Type:PI-Spring Terminal Block
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,486
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.801
250
$0.651
500
$0.649
1,000
$0.621
2,500
$0.532
5,000
$0.517
7,500
$0.503
10,000 +
$0.502
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT