- Home ›
- All Products›
- 1SNK531020R0000
1SNK531020R0000
TE Connectivity / ABB Entrelec
ZS150-BL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS150-BL
Search Keywords: 1SNK531020R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK531020R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Impulse Withstanding Voltage Rating (IEC):12000 V
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Gauge Type:B14
-
Voltage Rating (CSA):1000 V
-
Voltage Rating (IEC):1000 V
-
Current Rating (UL):310 A
-
Number of Circuits:1
-
Number of Levels:1
-
Short-Time Withstanding Current Rating @ 1s:18000 A
-
Product Height:119.4 mm
-
Number of Poles:1
-
Current Rating (IEC):309 A
-
Housing Material:Polyamide
-
Current Rating (CSA):310 A
-
Number of Positions:2
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:1000 V
-
Block Function:Feed-Through
-
Product Depth:107 mm
-
Connector Mounting Type:DIN Rail
-
Primary Product Color:Blue
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:50 – 150 mm²
-
Power Loss:9.9 W
-
Product Spacing:1.22 in, 31 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Weight:318 g, 12.52 oz
-
Tightening Torque:177 in-lbs, 20 Nm
-
Tool Size:.315 in, 8 mm
-
Wire Stripping Length:1.575 in, 40 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Wire Size:350 kcmil
-
Dielectric Withstanding Voltage (Max):3820 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$20.93
10
$19.96
25
$19.37
50
$18.80
100
$17.77
250
$17.30
500 +
$17.07
Click for Quote
Log in
to unlock special pricing