Image is representational - see mfr. specs

A ZS10 series screw clamp feed-through terminal block for conductors up to 10 mm² (6 AWG) with an 8 mm spacing.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
A ZS10 series screw clamp feed-through terminal block for conductors up to 10 mm² (6 AWG) with an 8 mm spacing.
Search Keywords: 1SNK508425R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNK508425R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Product Depth:
    66.5 mm
  • DIN Rail Mounting Type:
    TH35-15 , TH35-7.5
  • IP Rating:
    IP20
  • Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
    24 – 14 AWG, .2 – 2.5 mm²
  • Number of Circuits:
    2
  • Storage Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Gauge Type:
    A3-B3
  • Number of Positions:
    4
  • Product Height:
    89.2 mm
  • Product Weight:
    27.5 g, 1.083 oz
  • Block Configuration:
    Feed-Through & Fuse
  • Housing Material:
    Polyamide
  • Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
    24 – 12 AWG, .22 – 4 mm²
  • Voltage Rating (IEC):
    800 V
  • Connector Mounting Type:
    DIN Rail
  • Main Circuit Capacity - Twin Ferrule per Screw Clamp:
    24 – 14 AWG, .22 – 2.5 mm²
  • Impulse Withstanding Voltage Rating (IEC):
    8000 V
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Current Rating (UL):
    12 A
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Number of Levels:
    2
  • Modular Terminal Block Product Type:
    Screw Clamp Terminal Block
  • Primary Product Color:
    Gray & Dark Gray
  • Tool Size:
    .138 in, 3.5 mm
  • Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
    .22 – 4 mm²
  • Current Rating (CSA):
    12 A
  • UL Flammability Rating:
    UL 94V-0
  • Current Rating (IEC):
    6.3 A
  • Dielectric Test Voltage:
    2000 V
  • Product Spacing:
    .315 in, 8 mm
  • Wire Stripping Length:
    .433 in, 11 mm
  • Product Length:
    66.5 mm
  • Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
    24 – 10 AWG, .2 – 6 mm²
  • Rated Cross Section:
    10 AWG, 4 mm²
  • Voltage Rating (CSA):
    300 V
  • Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
    300 V
  • Short-Time Withstanding Current Rating @ 1s:
    480 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 7/15/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
33 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.20
25
$8.99
50
$7.96
125
$7.63
250
$7.05
375
$7.03
500 +
$6.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!