- Home ›
- All Products›
- 1SNK508419R0000
1SNK508419R0000
TE Connectivity / ABB Entrelec
ZS4-S-R3-T2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS4-S-R3-T2
Search Keywords: 1SNK508419R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK508419R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Depth:45.6 mm
-
Current Rating (IEC):18 A
-
Connector Mounting Type:DIN Rail
-
Block Function:Disconnect
-
Dielectric Withstanding Voltage (Max):2200 V
-
Product Height:59.7 mm
-
Primary Product Color:Blue & Gray
-
IP Rating:IP20
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Voltage Rating (IEC):630 V
-
Number of Levels:1
-
Tool Size:.138 in, 3.5 mm
-
Wire Stripping Length:.433 in, 11 mm
-
Housing Material:Polyamide
-
Product Spacing:.315 in, 8 mm
-
Power Loss:.58 W
-
Product Weight:17.6 g, .524 oz
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Current Rating (UL):18 A
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:24 – 10 AWG, .22 – 4 mm²
-
Number of Positions:2
-
Number of Circuits:1
-
Product Length:1.8 in, 45.6 mm
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 4 mm²
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Terminal Block Disconnect Type:Lever
-
Voltage Rating (CSA):300 V
-
Gauge Type:A3-B3
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 14 AWG, .22 – 2.5 mm²
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Impulse Withstanding Voltage Rating (IEC):6000 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
33 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
50
$3.90
100
$3.89
250
$3.62
500
$3.42
1,000
$3.41
2,500
$3.24
5,000
$3.20
7,500 +
$3.19
Click for Quote
Log in
to unlock special pricing