- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK508410R0000
TE Connectivity / ABB Entrelec
1SNK508410R0000
ZS4-SF1
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
ZS4-SF1
Search Keywords: 1SNK508410R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK508410R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Number of Levels:1
-
Wire Stripping Length:.433 in, 11 mm
-
Dielectric Test Voltage:2200 V
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 14 AWG, .22 – 2.5 mm²
-
UL Flammability Rating:UL 94V-0
-
Current Rating (CSA):6.3 A
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:24 – 10 AWG, .22 – 4 mm²
-
Housing Material:Polyamide
-
Tool Size:.138 in, 3.5 mm
-
Current Rating (IEC):6.3 A
-
Rated Cross Section:10 AWG, 4 mm²
-
Gauge Type:A3-B3
-
Primary Product Color:Gray & Dark Gray
-
Current Rating (UL):10 A
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Voltage Rating (IEC):630 V
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
IP Rating:IP20
-
Product Spacing:.315 in, 8 mm
-
Product Weight:13.3 g, .524 oz
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Voltage Rating (CSA):300 V
-
Connector Mounting Type:DIN Rail
-
Number of Circuits:1
-
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:24 – 14 AWG, .2 – 2.5 mm²
-
Block Configuration:Fuse
-
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:24 – 10 AWG, .2 – 4 mm²
-
Number of Positions:2
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 4 mm²
-
Product Length:1.8 in, 45.6 mm
-
Product Height:59.7 mm
-
Product Depth:45.6 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNK508410R0000 RoHS compliant?
Yes, 1SNK508410R0000 is RoHS compliant.
What is the lead time for 1SNK508410R0000?
The standard lead time for 1SNK508410R0000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$3.17
100
$3.10
250
$3.04
500
$3.01
1,000
$2.99
2,500 +
$2.98
Click for Quote
Log in
to unlock special pricing