- Home ›
- All Products›
- 1SNK508312R0000
1SNK508312R0000
TE Connectivity / ABB Entrelec
ZS10-ST-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS10-ST-1
Search Keywords: 1SNK508312R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK508312R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Terminal Block Disconnect Type:Sliding Link
-
Current Rating (UL):53 A
-
Current Rating (CSA):53 A
-
Product Depth:52 mm
-
Voltage Rating (CSA):300 V
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Number of Levels:1
-
Number of Circuits:1
-
Short-Time Withstanding Current Rating @ 1s:1200 A
-
Power Loss:2.6 W
-
Product Weight:27 g
-
Current Rating (IEC):50 A
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Product Length:52 mm
-
Number of Positions:2
-
Primary Product Color:Gray
-
Block Function:Disconnect
-
Voltage Rating (IEC):630 V
-
IP Rating:IP10
-
Gauge Type:A5-B5
-
Product Height:80.7 mm
-
Connector Mounting Type:DIN Rail
-
UL Flammability Rating:UL 94V-0
-
Wire Stripping Length:13 mm
-
Housing Material:Polyamide
-
Tool Size:.138 in, 3.5 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 10 AWG, .5 – 6 mm²
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:24 – 6 AWG, .5 – 10 mm²
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:20 – 12 AWG, .5 – 4 mm²
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Product Spacing:.315 in, 8 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Dielectric Withstanding Voltage (Max):2000 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$5.84
50
$5.66
100
$5.40
250
$4.51
500
$4.32
1,000
$4.21
2,500
$4.10
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing