- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1SNK508310R0000
1SNK508310R0000
TE Connectivity / ABB Entrelec
Screw Terminal Block- Test Disconnect with Sliding Link- Grey
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Screw Terminal Block- Test Disconnect with Sliding Link- Grey
Search Keywords: 1SNK508310R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK508310R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Modular Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:8 mm
-
Number of Circuits:13829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:53/Contact A
-
Wire Size:6-24 AWG
-
Operating Temperature:-55 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$5.69
50
$5.51
100
$5.26
250
$4.39
500
$4.21
1,000
$4.10
2,500
$3.99
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT