- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK508062R0000
1SNK508062R0000
TE Connectivity / ABB Entrelec
ZS10-RD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS10-RD
Search Keywords: 1SNK508062R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK508062R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Main Circuit Capacity - Twin Ferrule per Screw Clamp:20 – 12 AWG, .5 – 4 mm²
-
Number of Positions:2
-
Connector Mounting Type:DIN Rail
-
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:20 – 12 AWG, .5 – 4 mm²
-
Short-Time Withstanding Current Rating @ 1s:1200 A
-
Gauge Type:A5-B5
-
Current Rating (IEC):57 A
-
IP Rating:IP20
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Number of Circuits:1
-
Wire Stripping Length:.472 in, 12 mm
-
Tool Size:.157 in, 4 mm
-
Product Depth:47.3 mm
-
Voltage Rating (IEC):1000 V
-
Housing Material:Polyamide
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:24 – 6 AWG, .5 – 10 mm²
-
Product Spacing:.315 in, 8 mm
-
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:24 – 6 AWG, .5 – 10 mm²
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Power Loss:1.8 W
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
UL Flammability Rating:UL 94V-0
-
Block Configuration:Feed-Through
-
Current Rating (UL):42 A
-
Product Length:1.86 in, 47.3 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 10 AWG, .5 – 6 mm²
-
Voltage Rating (CSA):600 V
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Housing Color:Red
-
Number of Levels:1
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Height:53 mm
-
Dielectric Test Voltage:2200 V
-
Current Rating (CSA):42 A
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Rated Cross Section:6 AWG, 10 mm²
-
Product Weight:14.1 g, .555 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$2.04
250
$1.47
500
$1.34
1,000
$1.23
2,500
$1.22
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT