- Home ›
- All Products›
- 1SNK508013R0000
1SNK508013R0000
TE Connectivity / ABB Entrelec
ZS4-R1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZS4-R1
Search Keywords: 1SNK508013R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK508013R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Current Rating (IEC):24 A
-
Current Rating (CSA):26 A
-
Housing Material:Polyamide
-
IP Rating:IP20
-
Gauge Type:A3-B3
-
Primary Product Color:Gray
-
Power Loss:.8 W
-
Product Depth:37.1 mm
-
Product Length:37.05 mm
-
Product Height:59.7 mm
-
Number of Circuits:1
-
Voltage Rating (CSA):300 V
-
Short-Time Withstanding Current Rating @ 1s:300 A
-
Product Weight:11 g
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Number of Positions:2
-
Block Function:Feed-Through
-
Current Rating (UL):26 A
-
Voltage Rating (IEC):800 V
-
Connector Mounting Type:DIN Rail
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Impulse Withstanding Voltage Rating (IEC):6000 V
-
Wire Stripping Length:11 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 14 AWG, .22 – 2.5 mm²
-
Tool Size:.138 in, 3.5 mm
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:24 – 10 AWG, .22 – 4 mm²
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 4 mm²
-
Product Spacing:.315 in, 8 mm
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
Minimum Order Quantity:
20
33 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
20
$2.48
100
$2.39
250
$2.25
500
$1.91
1,000
$1.83
2,500
$1.71
5,000
$1.63
7,500 +
$1.59
Click for Quote
Log in
to unlock special pricing