- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1SNK506322R0000
1SNK506322R0000
TE Connectivity / ABB Entrelec
Screw Clamp Terminal Block-Disconnect with Blade-Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Screw Clamp Terminal Block-Disconnect with Blade-Blue
Search Keywords: 1SNK506322R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK506322R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Modular Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:6 mm
-
Number of Circuits:13829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:25/Contact A
-
Wire Size:10-24 AWG
-
Operating Temperature:-55 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
33 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
50
$3.90
100
$3.89
250
$3.62
500
$3.42
1,000
$3.00
2,500
$2.84
5,000
$2.81
7,500 +
$2.80
Click for Quote
Log in
to unlock special pricing