- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK506315R0000
1SNK506315R0000
TE Connectivity / ABB Entrelec
ZS6-S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS6-S
Search Keywords: 1SNK506315R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK506315R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:24 – 10 AWG, .2 – 6 mm²
-
Rated Cross Section:10 AWG, 4 mm²
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Power Loss:.8 W
-
Voltage Rating (CSA):300 V
-
Block Configuration:Disconnect
-
Housing Color:Gray
-
IP Rating:IP20
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Tool Size:.157 in, 4 mm
-
Terminal Block Disconnect Type:Blade
-
Product Length:2.02 in, 51.35 mm
-
Gauge Type:A4-B3
-
Connector Mounting Type:DIN Rail
-
Impulse Withstanding Voltage Rating (IEC):6000 V
-
Dielectric Test Voltage:1890 V
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Voltage Rating (IEC):500 V
-
Current Rating (IEC):25 A
-
Housing Material:Polyamide
-
Number of Levels:1
-
Number of Positions:2
-
Current Rating (UL):25 A
-
Product Spacing:.236 in, 6 mm
-
UL Flammability Rating:UL 94V-0
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 14 AWG, .22 – 2.5 mm²
-
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:24 – 14 AWG, .2 – 2.5 mm²
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Product Height:53 mm
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:24 – 10 AWG, .22 – 6 mm²
-
Product Weight:8.6 g, .339 oz
-
Number of Circuits:1
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Depth:51.4 mm
-
Wire Stripping Length:.413 in, 10.5 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 4 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
33 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
10
$7.730
25
$5.702
50
$4.663
125
$4.289
250
$3.987
375
$3.844
500 +
$3.679
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT