- Home ›
- All Products›
- 1SNK506063R0000
1SNK506063R0000
TE Connectivity / ABB Entrelec
ZS6-PR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS6-PR
Search Keywords: 1SNK506063R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK506063R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Circuits:1
-
Voltage Rating (IEC):1000 V
-
Number of Positions:2
-
Block Function:Feed-Through
-
Short-Time Withstanding Current Rating @ 1s:720 A
-
Current Rating (CSA):30 A
-
Connector Mounting Type:DIN Rail
-
Gauge Type:A4-B3
-
Power Loss:1.3 W
-
Primary Product Color:Purple
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Current Rating (IEC):41 A
-
Voltage Rating (CSA):600 V
-
Product Depth:47.3 mm
-
Number of Levels:1
-
IP Rating:IP20
-
Housing Material:Polyamide
-
Current Rating (UL):30 A
-
Product Height:53 mm
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
UL Flammability Rating:UL 94V-0
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 4 mm²
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Wire Stripping Length:.413 in, 10.5 mm
-
Product Length:1.86 in, 47.3 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Product Spacing:.236 in, 6 mm
-
Product Weight:10.6 g, .417 oz
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 14 AWG, .22 – 2.5 mm²
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:24 – 10 AWG, .2 – 6 mm²
-
Tool Size:.157 in, 4 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
29 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
500
$1.311
1,000
$0.807
1,500
$0.639
2,000 +
$0.626
Click for Quote
Log in
to unlock special pricing