- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK506012R0000
1SNK506012R0000
TE Connectivity / ABB Entrelec
ZS6-4S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS6-4S
Search Keywords: 1SNK506012R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK506012R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Power Loss:1 W
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 14 AWG, .22 – 2.5 mm²
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.22 – 6 mm²
-
Number of Positions:4
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Wire Stripping Length:.413 in, 10.5 mm
-
Current Rating (IEC):32 A
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Current Rating (UL):30 A
-
Product Length:48.2 mm
-
Product Spacing:.236 in, 6 mm
-
Block Configuration:Feed-Through
-
Dielectric Test Voltage:2000 V
-
Number of Levels:1
-
Gauge Type:A4-B3
-
Current Rating (CSA):30 A
-
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:24 – 14 AWG, .2 – 2.5 mm²
-
Rated Cross Section:10 AWG, 4 mm²
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 4 mm²
-
Connector Mounting Type:DIN Rail
-
Tool Size:.157 in, 4 mm
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Number of Circuits:1
-
Housing Material:Polyamide
-
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:24 – 10 AWG, .2 – 6 mm²
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
UL Flammability Rating:UL 94V-0
-
Voltage Rating (CSA):600 V
-
Product Weight:15 g, .591 oz
-
Product Height:72.7 mm
-
Voltage Rating (IEC):800 V
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
IP Rating:IP20
-
Housing Color:Gray
-
Product Depth:48.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,750
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$4.15
100
$3.62
250
$3.24
500
$2.97
1,000
$2.83
2,500
$2.82
5,000
$2.81
7,500 +
$2.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT