- Home ›
- All Products›
- 1SNK505331R0000
1SNK505331R0000
TE Connectivity / ABB Entrelec
ZS4-S-T2-OR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS4-S-T2-OR
Search Keywords: 1SNK505331R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK505331R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector Mounting Type:DIN Rail
-
IP Rating:IP20
-
Number of Circuits:1
-
Current Rating (UL):25 A
-
Number of Positions:2
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Housing Material:Polyamide
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:150 V
-
UL Flammability Rating:UL 94V-0
-
Gauge Type:A3-B3
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Terminal Block Disconnect Type:Blade
-
Block Function:Disconnect
-
Primary Product Color:Orange
-
Number of Levels:1
-
Product Height:53 mm
-
Voltage Rating (CSA):150 V
-
Power Loss:.8 W
-
Product Depth:51.4 mm
-
Impulse Withstanding Voltage Rating (IEC):6000 V
-
Current Rating (IEC):25 A
-
Voltage Rating (IEC):400 V
-
Product Weight:8.9 g, .35 oz
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:24 – 10 AWG, .22 – 4 mm²
-
Product Length:2.02 in, 51.35 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 14 AWG, .22 – 2.5 mm²
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Wire Stripping Length:.413 in, 10.5 mm
-
Product Spacing:.205 in, 5.2 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Tool Size:.138 in, 3.5 mm
-
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 16 AWG, .22 – 1.5 mm²
-
Dielectric Withstanding Voltage (Max):1890 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$4.08
100
$3.90
250
$3.79
500
$3.58
1,000
$3.11
2,500
$2.95
5,000
$2.91
7,500 +
$2.90
Click for Quote
Log in
to unlock special pricing