- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK505212R0000
1SNK505212R0000
TE Connectivity / ABB Entrelec
ZS4-T3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZS4-T3
Search Keywords: 1SNK505212R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK505212R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 16 AWG, .22 – 1.5 mm²
-
Voltage Rating (IEC):800 V
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Height:100.1 mm
-
Product Weight:24.4 g, .96 oz
-
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:24 – 12 AWG, .2 – 4 mm²
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Block Configuration:Feed-Through
-
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:24 – 16 AWG, .2 – 1.5 mm²
-
IP Rating:IP20
-
Number of Circuits:3
-
Wire Stripping Length:.413 in, 10.5 mm
-
Product Length:78.4 mm
-
Housing Color:Gray
-
Number of Positions:6
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.22 – 4 mm²
-
Connector Mounting Type:DIN Rail
-
Number of Levels:3
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 14 AWG, .22 – 2.5 mm²
-
Gauge Type:A3-B3
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Polyamide
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Current Rating (UL):20 A
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Dielectric Test Voltage:2000 V
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Tool Size:.138 in, 3.5 mm
-
Product Depth:78.4 mm
-
Power Loss:3 W
-
Rated Cross Section:12 AWG, 4 mm²
-
Current Rating (IEC):32 A
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Voltage Rating (CSA):300 V
-
Current Rating (CSA):20 A
-
Product Spacing:.205 in, 5.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$7.44
50
$6.46
100
$5.87
250
$5.24
500
$4.99
1,000
$4.79
2,500
$4.78
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing