- Home ›
- All Products›
- 1SNK167042R0000
1SNK167042R0000
TE Connectivity / ABB Entrelec
MC812PA 4 (x100) Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MC812PA 4 (x100) Vertical
Search Keywords: 1SNK167042R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK167042R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Primary Product Color:White
-
Product Depth:7.6 mm
-
Product Orientation:Vertical
-
UL Flammability Rating:UL 94V-2
-
Marking Product Type:Marker Card
-
Number of Digits per Marker - Horizontal:4
-
Pre-Printed Mark Details:4 (x100)
-
Number of Cards per Package:1
-
Number of Digits per Marker - Vertical:8
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Width:.315 in, 8 mm
-
Product Length:.299 in, 7.6 mm
-
Product Weight:14 g, .494 oz
-
Product Height:.472 in, 12 mm
-
Primary Product Material:Polyamide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$10.03
25
$9.09
50
$8.68
100
$8.43
250
$7.97
500
$7.76
1,000 +
$7.66
Click for Quote
Log in
to unlock special pricing