- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK159999R0000
1SNK159999R0000
TE Connectivity / ABB Entrelec
MC612PA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MC612PA
Search Keywords: 1SNK159999R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK159999R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Product Color:White
-
Product Width:.236 in, 6 mm
-
Product Weight:11 g, .388 oz
-
Product Height:.472 in, 12 mm
-
Marker Details:Blank
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
UL Flammability Rating:UL 94V-2
-
Number of Digits per Marker - Horizontal:3
-
Number of Cards per Package:20
-
Number of Digits per Marker - Vertical:8
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Marking Product Type:Marker Card
-
Product Depth:5.6 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Plastic & Resin Material Type:Polyamide
-
Product Length:.22 in, 5.6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
20
$4.90
40
$4.81
100
$4.68
260
$4.54
500
$4.45
1,000 +
$4.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT