Image is representational - see mfr. specs

MC612PA PE (x100) Vertical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MC612PA PE (x100) Vertical
Search Keywords: 1SNK158092R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNK158092R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • UL Flammability Rating:
    UL 94V-2
  • Number of Digits per Marker - Vertical:
    8
  • Product Depth:
    5.6 mm
  • Number of Cards per Package:
    1
  • Pre-Printed Mark Details:
    PE (x100)
  • Marking Product Type:
    Marker Card
  • Number of Digits per Marker - Horizontal:
    3
  • Product Orientation:
    Vertical
  • Primary Product Color:
    White
  • Product Width:
    .236 in, 6 mm
  • Product Length:
    .22 in, 5.6 mm
  • Product Height:
    .472 in, 12 mm
  • Product Weight:
    11 g, .388 oz
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Primary Product Material:
    Polyamide
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks can ship 8/19/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.29
25
$7.55
50
$7.53
100
$7.21
250
$6.62
500
$6.60
1,000
$6.44
2,500 +
$6.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!