- Home ›
- All Products›
- 1SNK157002R0000
1SNK157002R0000
TE Connectivity / ABB Entrelec
MC612PA 0 (x100) Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MC612PA 0 (x100) Vertical
Search Keywords: 1SNK157002R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK157002R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Digits per Marker - Vertical:8
-
Product Depth:5.6 mm
-
Marking Product Type:Marker Card
-
UL Flammability Rating:UL 94V-2
-
Number of Cards per Package:1
-
Primary Product Color:White
-
Number of Digits per Marker - Horizontal:3
-
Pre-Printed Mark Details:0 (x100)
-
Product Orientation:Vertical
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Length:.22 in, 5.6 mm
-
Product Width:.236 in, 6 mm
-
Product Weight:11 g, .388 oz
-
Product Height:.472 in, 12 mm
-
Primary Product Material:Polyamide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.29
25
$7.55
50
$7.53
100
$7.21
250
$6.62
500
$6.60
1,000
$6.44
2,500 +
$6.19
Click for Quote
Log in
to unlock special pricing