- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK156141R0000
TE Connectivity / ABB Entrelec
1SNK156141R0000
MC612PA N (x100) Horizontal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
MC612PA N (x100) Horizontal
Search Keywords: 1SNK156141R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK156141R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Plastic & Resin Material Type:Polyamide
-
Marking Product Type:Marker Card
-
UL Flammability Rating:UL 94V-2
-
Number of Digits per Marker - Vertical:8
-
Number of Cards per Package:1
-
Primary Product Color:White
-
Product Depth:5.6 mm
-
Product Height:.472 in, 12 mm
-
Product Orientation:Horizontal
-
Product Weight:11 g, .388 oz
-
Product Width:.236 in, 6 mm
-
Product Length:.22 in, 5.6 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Number of Digits per Marker - Horizontal:3
-
Marker Details:N (x100)
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNK156141R0000 RoHS compliant?
Yes, 1SNK156141R0000 is RoHS compliant.
What is the lead time for 1SNK156141R0000?
The standard lead time for 1SNK156141R0000 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$8.12
25
$7.72
50
$7.54
100
$7.43
250
$7.23
500
$7.14
1,000 +
$7.09
Click for Quote
Log in
to unlock special pricing