- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1SNK155011R0000
1SNK155011R0000
TE Connectivity / ABB Entrelec
MC612PA 1-<100 Horizontal
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MC612PA 1-<100 Horizontal
Search Keywords: 1SNK155011R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK155011R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:-55 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$10.86
25
$9.84
50
$9.40
100
$9.13
250
$8.63
500
$8.40
1,000 +
$8.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT