- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK149999R0000
1SNK149999R0000
TE Connectivity / ABB Entrelec
MC512PA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MC512PA
Search Keywords: 1SNK149999R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNK149999R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Product Color:White
-
Marker Details:Blank
-
Product Height:.472 in, 12 mm
-
Product Depth:4.8 mm
-
Number of Cards per Package:20
-
Product Weight:10 g, .353 oz
-
Plastic & Resin Material Type:Polyamide
-
Product Width:.205 in, 5.2 mm
-
Number of Digits per Marker - Vertical:8
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Length:.197 in, 5 mm
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
UL Flammability Rating:UL 94V-2
-
Marking Product Type:Marker Card
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Number of Digits per Marker - Horizontal:3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
On Order:
200
can ship 6/17/26
Minimum Order Quantity:
20
Order Increment:
20
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$8.80
40
$7.47
100
$6.78
260
$6.05
500
$5.78
1,000
$5.56
2,500
$5.55
5,000 +
$5.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT