Image is representational - see mfr. specs

MC512PA Y (x100) Horizontal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MC512PA Y (x100) Horizontal
Search Keywords: 1SNK146251R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNK146251R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Number of Digits per Marker - Horizontal:
    3
  • Number of Cards per Package:
    1
  • Pre-Printed Mark Details:
    Y (x100)
  • Primary Product Color:
    White
  • Marking Product Type:
    Marker Card
  • Number of Digits per Marker - Vertical:
    8
  • UL Flammability Rating:
    UL 94V-2
  • Product Orientation:
    Horizontal
  • Product Depth:
    4.8 mm
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Product Length:
    .197 in, 5 mm
  • Product Weight:
    10 g, .353 oz
  • Product Width:
    .205 in, 5.2 mm
  • Product Height:
    .472 in, 12 mm
  • Primary Product Material:
    Polyamide
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks can ship 9/29/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.92
25
$8.99
50
$8.59
100
$8.34
250
$7.88
500
$7.67
1,000 +
$7.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!