- Home ›
- All Products›
- 1SNF526021R0000
1SNF526021R0000
TE Connectivity / ABB Entrelec
CBS95-2P-BL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CBS95-2P-BL
Search Keywords: 1SNF526021R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNF526021R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Current Rating (UL):155 A, 200 A
-
Product Height:2.24 in, 57 mm
-
Number of Positions:2
-
Product Depth:3.66 in, 93 mm
-
Housing Material:PA 6
-
Voltage Rating (IEC):1000 VAC
-
Connector Mounting Type:DIN Rail
-
Product Width:1 in, 25.5 mm
-
Contact Current Rating (Max):200 A
-
Number of Poles:1
-
Current Rating (IEC):200 A, 232 A
-
UL Flammability Rating:UL 94V-2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
108
can ship 7/1/26
Minimum Order Quantity:
2
Order Increment:
2
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
2
$20.81
6
$19.92
26
$19.40
50
$19.35
100
$16.79
250
$14.69
500 +
$14.66
Click for Quote
Log in
to unlock special pricing