- Home ›
- All Products›
- 1SNA519004R0100
1SNA519004R0100
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES ACCESSORIES
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA519004R0100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA519004R0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Compatible with Block or Strip Type:Screw Clamp Terminal Blocks
-
Insulating Accessory Type:End Section Cover
-
Primary Product Material:Polyamide
-
Product Weight:5.18 g, .182 oz
-
Primary Product Color:Gray
-
Product Height:3.374 in, 85.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$0.804
250
$0.653
500
$0.651
1,000
$0.624
2,500
$0.572
5,000
$0.571
7,500
$0.557
10,000 +
$0.556
Click for Quote
Log in
to unlock special pricing