- Home ›
- All Products›
- 1SNA400843R0000
1SNA400843R0000
TE Connectivity / ABB Entrelec
PC8-R6
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PC8-R6
Search Keywords: 1SNA400843R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA400843R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Poles:3
-
Primary Product Color:Black
-
Contact Current Rating (Max):70 A
-
Conducting Accessory Type:Jumper Bar
-
Product Spacing:.31 in, 8 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Weight:6.6 g, .232 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$13.82
30
$12.79
50
$12.76
100
$12.24
250
$11.74
500
$11.43
1,000 +
$11.27
Click for Quote
Log in
to unlock special pricing