- Home ›
- All Products›
- 1SNA400782R0000
1SNA400782R0000
TE Connectivity / ABB Entrelec
HD6/22.F12G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HD6/22.F12G
Search Keywords: 1SNA400782R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA400782R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Product Spacing:.866 in, 22 mm
-
Tightening Torque:46.9 in-lbs, 5.3 Nm
-
Number of Circuits:1
-
Modular Terminal Block Product Type:Stud Terminal Block
-
Contact Current Rating (Max):115 A
-
Housing Material:Polyamide
-
Connector Mounting Type:DIN Rail
-
Number of Positions:13
-
Operating Voltage:600 VAC
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5 , Type 2
-
Product Width:.866 in, 22 mm
-
Product Weight:55 g, 1.94 oz
-
Termination Method to Wire & Cable:Quick Connect , Screw Terminal
-
Product Depth:1.818 in, 46.2 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Length:1.818 in, 46.2 mm
-
Number of Levels:1
-
Block Function:Feed-Through
-
Wire Size:10 AWG, 35 mm²
-
Product Height:1.968 in, 50 mm
-
Primary Product Color:Beige
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$70.92
5
$63.28
10
$61.39
30
$56.34
50
$56.20
100
$54.84
250 +
$52.73
Click for Quote
Log in
to unlock special pricing