- Home ›
- All Products›
- 1SNA400772R1300
1SNA400772R1300
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA400772R1300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA400772R1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
UL Flammability Rating:UL 94V-0
-
Number of Circuits:1
-
Product Depth:68.8 mm
-
Housing Material:Polyamide 6.6
-
Product Weight:222 g
-
Number of Levels:1
-
Short-Time Withstanding Current Rating @ 1s:8400 A
-
IP Rating:IP10
-
Product Height:74 mm
-
Block Function:Ground
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
DIN Rail Mounting Type:TH35-15
-
Connector Mounting Type:DIN Rail
-
Termination Method to Wire & Cable:Screw Terminal
-
Number of Positions:6
-
Circuit Application:Power
-
Number of Poles:2
-
Product Length:68.8 mm
-
Gauge Type:B11
-
Product Width:.865 in, 22 mm
-
Wire Size:00 AWG, 70 mm²
-
Tool Size:.236 in, 6 mm
-
Wire Stripping Length:.984 in, 25 mm
-
Tightening Torque:52 in-lbs, 6 Nm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.865 in, 22 mm
-
Primary Product Color:Green & Yellow
-
Dielectric Withstanding Voltage (Max):2200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$50.26
5
$44.85
10
$43.51
30
$41.65
50
$39.94
100
$38.87
250 +
$38.36
Click for Quote
Log in
to unlock special pricing