Image is representational - see mfr. specs

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA400193R2000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNA400193R2000
  • Alias/AKA:
    040019320
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Current Rating (CSA):
    85 A
  • Product Height:
    45.5 mm
  • Number of Levels:
    1
  • Termination Method to Wire & Cable:
    Screw Terminal
  • Primary Product Color:
    White
  • Number of Positions:
    2
  • Block Function:
    Feed-Through
  • IP Rating:
    IP20
  • Product Length:
    40.5 mm
  • Number of Poles:
    2
  • UL Flammability Rating:
    UL 94V-0
  • Circuit Application:
    Signal
  • Current Rating (UL):
    85 A
  • Voltage Rating (IEC):
    1000 V
  • Product Depth:
    40.5 mm
  • Current Rating (IEC):
    76 A
  • Housing Material:
    Polyamide 6.6
  • Number of Circuits:
    1
  • Voltage Rating (CSA):
    600 V
  • Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
    600 V
  • Connector Mounting Type:
    DIN Rail
  • Impulse Withstanding Voltage Rating (IEC):
    8000 V
  • Gauge Type:
    B7
  • Short-Time Withstanding Current Rating @ 1s:
    1920 A
  • Modular Terminal Block Product Type:
    Screw Clamp Terminal Block
  • Tightening Torque:
    10.6 in-lbs, 1.2 Nm
  • Tool Size:
    .217 in, 5.5 mm
  • Product Weight:
    26.1 g, .921 oz
  • DIN Rail Mounting Type:
    G32 , TH35-15 , TH35-7.5
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Wire Size:
    6 AWG, 16 mm²
  • Product Width:
    .471 in, 12 mm
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Product Spacing:
    .471 in, 12 mm
  • Wire Stripping Length:
    .55 in, 14 mm
  • Dielectric Withstanding Voltage (Max):
    2000 V
  • Operating Voltage:
    1000 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 340
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.86
25
$3.85
50
$3.84
100
$3.83
130
$3.81
260
$2.87
390
$2.67
520 +
$2.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!