- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNA356208R2500
1SNA356208R2500
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA356208R2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA356208R2500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Rows:1
-
Wire Size:10-14 AWG
-
Termination Method:Clamp
-
Mounting:Panel Mount
-
Type:Power Terminal Block
-
Number of Contacts:1
-
Maximum Current Rating:80 A
-
Number of Circuits:1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.