- Home ›
- All Products›
- 1SNA295429R2600
1SNA295429R2600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES ACCESSORIES
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA295429R2600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA295429R2600
-
Alias/AKA:029542926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031909195
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Compatible with Block or Strip Type:Screw Clamp Terminal Blocks
-
Insulating Accessory Type:Circuit Separator
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$0.920
250
$0.747
500
$0.745
1,000
$0.714
2,500
$0.655
5,000
$0.653
7,500
$0.638
10,000 +
$0.636
Click for Quote
Log in
to unlock special pricing