- Home ›
- All Products›
- 1SNA295400R0600
1SNA295400R0600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA295400R0600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA295400R0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Housing Material:Polyamide
-
Primary Product Color:Beige
-
Product Depth:1.811 in, 46 mm
-
Operating Voltage:750 VAC
-
Product Weight:39 g, 1.375 oz
-
Modular Terminal Block Product Type:Stud Terminal Block
-
Connector Mounting Type:DIN Rail
-
Product Length:1.811 in, 46 mm
-
UL Flammability Rating:UL 94V-0
-
Product Spacing:.866 in, 22 mm
-
Product Height:1.968 in, 50 mm
-
Tightening Torque:118.6 in-lbs, 13.4 Nm
-
Number of Positions:1
-
Number of Levels:1
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Block Function:Feed-Through
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5 , Type 2
-
Wire Size:0 AWG, 70 mm²
-
Contact Current Rating (Max):192 A
-
Product Width:.866 in, 22 mm
-
Termination Method to Wire & Cable:Screw Terminal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$12.22
25
$11.07
50
$10.58
100
$10.27
250
$9.71
500
$9.45
1,000 +
$9.33
Click for Quote
Log in
to unlock special pricing