- Home ›
- All Products›
- 1SNA295396R2500
1SNA295396R2500
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA295396R2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA295396R2500
-
Alias/AKA:029539625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Weight:11 g, .388 oz
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Short-Time Withstanding Current Rating @ 1s:1200 A
-
Tightening Torque:17.7 in-lbs, 2 Nm
-
Modular Terminal Block Product Type:Stud Terminal Block
-
Product Width:.472 in, 12 mm
-
Termination Method to Wire & Cable:Screw Terminal
-
Product Height:1.968 in, 50 mm
-
Wire Size:10 AWG, 8 mm²
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5 , Type 2
-
Number of Levels:1
-
Block Function:Feed-Through
-
Product Length:1.358 in, 34.5 mm
-
Product Spacing:.472 in, 12 mm
-
Connector Mounting Type:DIN Rail
-
Product Depth:1.358 in, 34.5 mm
-
Primary Product Color:Beige
-
Number of Positions:1
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:750 VAC
-
Contact Current Rating (Max):57 A
-
Housing Material:Polyamide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.60
25
$6.99
50
$6.97
100
$6.67
250
$6.13
500
$6.11
1,000
$5.96
2,500 +
$5.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT