- Home ›
- All Products›
- 1SNA295394R2300
1SNA295394R2300
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA295394R2300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA295394R2300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
50 -
Product Height:1.968 in, 50 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5 , Type 2
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Screw Terminal
-
Block Function:Feed-Through
-
Product Width:.472 in, 12 mm
-
Operating Voltage:750 VAC
-
Product Spacing:.472 in, 12 mm
-
Housing Material:Polyamide
-
Product Length:1.358 in, 34.5 mm
-
Product Depth:1.358 in, 34.5 mm
-
Number of Positions:1
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Connector Mounting Type:DIN Rail
-
Number of Levels:1
-
Primary Product Color:Beige
-
Wire Size:10 AWG, 8 mm²
-
Contact Current Rating (Max):57 A
-
Product Weight:11 g, .388 oz
-
Tightening Torque:22.1 in-lbs, 2.5 Nm
-
Modular Terminal Block Product Type:Stud Terminal Block
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$9.52
25
$7.73
50
$7.72
100
$7.39
250
$6.78
500
$6.76
1,000
$6.60
2,500 +
$6.35
Click for Quote
Log in
to unlock special pricing