- Home ›
- All Products›
- 1SNA295298R0300
1SNA295298R0300
TE Connectivity / ABB Entrelec
HD4/10.F4.19
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HD4/10.F4.19
Search Keywords: 1SNA295298R0300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA295298R0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
50 -
Product Spacing:.413 in, 10.5 mm
-
Product Length:1.192 in, 30.3 mm
-
Operating Voltage:500 VAC
-
Number of Levels:1
-
Primary Product Color:Beige
-
Product Width:.46 in, 11.7 mm
-
Product Weight:11 g, .388 oz
-
Block Function:Feed-Through
-
Tightening Torque:13.3 in-lbs, 1.5 Nm
-
Housing Material:Polyamide
-
Termination Method to Wire & Cable:Screw Terminal
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Product Height:1.968 in, 50 mm
-
Wire Size:12 AWG, 4 mm²
-
Number of Positions:1
-
Connector Mounting Type:DIN Rail
-
Modular Terminal Block Product Type:Stud Terminal Block
-
Product Depth:1.192 in, 30.3 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5 , Type 2
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Contact Current Rating (Max):32 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
13
$35.67
25
$27.83
38
$25.63
50 +
$25.12
Click for Quote
Log in
to unlock special pricing