- Home ›
- All Products›
- 1SNA295013R1000
1SNA295013R1000
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA295013R1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA295013R1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
25 -
Primary Product Color:Beige
-
Contact Current Rating (Max):71 A
-
Number of Levels:1
-
Product Length:1.417 in, 36 mm
-
Number of Positions:2
-
Operating Voltage:600 VAC
-
Tightening Torque:22.1 in-lbs, 2.5 Nm
-
Block Function:Feed-Through
-
Housing Material:Polyamide
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5 , Type 2
-
Product Height:2.125 in, 54 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Weight:26 g, .917 oz
-
Wire Size:16 AWG, 6 mm²
-
Product Depth:1.417 in, 36 mm
-
Modular Terminal Block Product Type:Stud Terminal Block
-
Product Width:.551 in, 14 mm
-
Connector Mounting Type:DIN Rail
-
Product Spacing:.551 in, 14 mm
-
Termination Method to Wire & Cable:Screw Terminal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$10.41
50
$9.95
100
$9.66
250
$9.13
500
$8.89
1,000
$8.77
2,500 +
$8.44
Click for Quote
Log in
to unlock special pricing