- Home ›
- All Products›
- 1SNA295011R1600
1SNA295011R1600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA295011R1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA295011R1600
-
Alias/AKA:029501116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
50 -
Tightening Torque:22.1 in-lbs, 2.5 Nm
-
Product Weight:12 g, .423 oz
-
Number of Levels:1
-
Primary Product Color:Beige
-
Contact Current Rating (Max):57 A
-
Modular Terminal Block Product Type:Stud Terminal Block
-
Wire Size:10 AWG, 8 mm²
-
Product Height:1.968 in, 50 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Depth:1.358 in, 34.5 mm
-
Product Spacing:.472 in, 12 mm
-
Number of Positions:1
-
Block Function:Feed-Through
-
Product Width:.472 in, 12 mm
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5 , Type 2
-
Operating Voltage:750 VAC
-
Product Length:1.358 in, 34.5 mm
-
Connector Mounting Type:DIN Rail
-
Housing Material:Polyamide
-
Termination Method to Wire & Cable:Screw Terminal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$5.69
100
$5.44
250
$5.20
500
$4.99
1,000
$4.86
2,500
$4.73
5,000 +
$4.67
Click for Quote
Log in
to unlock special pricing