- Home ›
- All Products›
- 1SNA291104R2500
1SNA291104R2500
TE Connectivity / ABB Entrelec
The 1SNA291104R2500 is a 4-pole, 24 A assembled jumper bar with IP20 protection for terminal blocks with 5 mm spacing.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1SNA291104R2500 is a 4-pole, 24 A assembled jumper bar with IP20 protection for terminal blocks with 5 mm spacing.
Search Keywords: 1SNA291104R2500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA291104R2500
-
Alias/AKA:029110425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
38 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$3.465
50
$3.150
100
$3.050
250
$2.920
500
$2.790
1,000
$2.680
2,500
$2.610
5,000
$2.540
7,500 +
$2.510
Click for Quote
Log in
to unlock special pricing