- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNA291103R2400
1SNA291103R2400
TE Connectivity / ABB Entrelec
The 1SNA291103R2400 is a 3-pole, 24A, IP20-rated assembled jumper bar for SNA series spring clamp terminal blocks.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1SNA291103R2400 is a 3-pole, 24A, IP20-rated assembled jumper bar for SNA series spring clamp terminal blocks.
Search Keywords: 1SNA291103R2400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA291103R2400
-
Alias/AKA:029110324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
50
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$2.508
50
$2.280
100
$2.200
250
$2.090
500
$2.010
1,000
$1.930
2,500
$1.820
5,000
$1.740
7,500 +
$1.700
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT