- Home ›
- All Products›
- 1SNA290221R0400
1SNA290221R0400
TE Connectivity / ABB Entrelec
A D 2,5/5...L series spring-clamp terminal block with 5 mm spacing for conductors up to 2.5 mm².
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A D 2,5/5...L series spring-clamp terminal block with 5 mm spacing for conductors up to 2.5 mm².
Search Keywords: 1SNA290221R0400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA290221R0400
-
Alias/AKA:029022104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.965
300
$0.935
500
$0.893
1,000
$0.855
2,500
$0.820
5,000
$0.798
7,500
$0.796
10,000 +
$0.787
Click for Quote
Log in
to unlock special pricing