- Home ›
- All Products›
- 1SNA237040R0400
1SNA237040R0400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - CONNECTION - MARKERS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - CONNECTION - MARKERS
Search Keywords: 1SNA237040R0400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA237040R0400
-
Alias/AKA:023704004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Primary Product Color:White
-
UL Flammability Rating:UL 94V-2
-
Product Orientation:Vertical
-
Marking Product Type:Marker Card
-
Pre-Printed Mark Details:0 -< 9 (x10)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$7.76
25
$6.31
50
$6.29
100
$6.02
250
$5.53
500
$5.52
1,000
$5.38
2,500 +
$5.17
Click for Quote
Log in
to unlock special pricing