- Home ›
- All Products›
- 1SNA235878R0000
1SNA235878R0000
TE Connectivity / ABB Entrelec
PAT60100
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PAT60100
Search Keywords: 1SNA235878R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235878R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Marking Product Type:Label
-
Primary Product Color:White
-
Pre-Printed Mark Details:Blank
-
UL Flammability Rating:Not Tested
-
Operating Temperature Range:-10 – 50 °C, 14 – 122 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11
Order Increment:
11
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
11
$8.89
33
$8.62
55
$8.23
110
$7.99
253
$7.55
506
$7.35
1,001 +
$7.26
Click for Quote
Log in
to unlock special pricing