- Home ›
- All Products›
- 1SNA235837R0000
1SNA235837R0000
TE Connectivity / ABB Entrelec
VYT0512
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
VYT0512
Search Keywords: 1SNA235837R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA235837R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Marking Product Type:Marking Strip
-
UL Flammability Rating:Not Tested
-
Pre-Printed Mark Details:Blank
-
Primary Product Color:White
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$5.48
40
$5.31
100
$5.07
260
$4.86
500
$4.66
1,000
$4.53
2,500
$4.42
5,000 +
$4.36
Click for Quote
Log in
to unlock special pricing